Rittal CP Series Stainless Steel Wall Console for Use with CP 40 Series
- RS Stock No.:
- 223-8807
- Mfr. Part No.:
- 6665000
- Brand:
- Rittal
Subtotal (1 unit)*
Kr. 4 461,83
(exc. VAT)
Kr. 5 577,29
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 461,83 |
*price indicative
- RS Stock No.:
- 223-8807
- Mfr. Part No.:
- 6665000
- Brand:
- Rittal
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
| Brand | Rittal | |
| Product Type | Enclosure | |
| Accessory Type | Wall Console | |
| For Use With | CP 40 Series | |
| Material | Stainless Steel | |
| IP Rating | IPX9, IP66 | |
| Thread Size | M8 | |
| Series | CP | |
| Standards/Approvals | IEC 60529 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Enclosure | ||
Accessory Type Wall Console | ||
For Use With CP 40 Series | ||
Material Stainless Steel | ||
IP Rating IPX9, IP66 | ||
Thread Size M8 | ||
Series CP | ||
Standards/Approvals IEC 60529 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Rittal CP 40 wall console used for front mounting and is made from stainless steel.
Weight/pack 1.5 kg
Related links
- Rittal CP Series Stainless Steel Enclosure for Use with CP 40 Series
- Rittal CP Series Stainless Steel Enclosure Section, 500 mm L For Use With CP 40
- Rittal CP Series Stainless Steel Enclosure Section, 1 m L For Use With CP 40
- Rittal CP Series Steel Enclosure for Use with CP 40 Series
- Rittal CP Series Steel Hinge for Use with CP 40 Series
- Rittal CP 40 Series Stainless Steel Enclosure Accessory
- Rittal CP Series 304 Stainless Steel Wall Box 400 mm x 600 mm x 150 mm
- Rittal CP Series 304 Stainless Steel Wall Box 400 mm x 400 mm x 150 mm