Schneider Electric TeSys Contactor Accessory for use with 3 Pole Giga Contactor LC1G265-330

Subtotal (1 unit)*

Kr. 4 786,17

(exc. VAT)

Kr. 5 982,71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 786,17

*price indicative

RS Stock No.:
654-991
Mfr. Part No.:
LA9G3RA
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Switch Module

Product Type

Contactor Accessory

For Use With

3 Pole Giga Contactor LC1G265-330

Standards/Approvals

CSA C22.2 No 60947-4-1, GB/T 14048.4, EN/IEC 60947-4-1, UL 60947-4-1

Series

TeSys

COO (Country of Origin):
CN
The Schneider Electric Switching module kit is designed specifically for use with the TeSys Giga contactor, ensuring seamless compatibility for LC1G265-330 three-pole configurations. Engineered to handle maximum operational current ratings of up to 440 A AC-1 and 330 A AC-3, this kit provides reliable power management in demanding environments. With bolted connections and a pollution degree rating of 3, it guarantees robust performance, meeting stringent international standards. The module operates effectively within a temperature range of -25°C to 60°C and supports altitudes up to 5000 m with derating, making it a versatile solution for various operational conditions.

Rated for high operational currents, capable of handling significant electrical loads

Pollution degree rated at 3, suitable for challenging environmental conditions

Compliant with international standards such as EN/IEC 60947-4-1 and UL 60947-4-1

Temperature tolerance from -25°C to 60°C for operation, allowing for diverse installation environments

Supports up to 5000 m altitude with power derating, suitable for high-altitude applications

Packaging made from recycled materials, reflecting an environmentally conscious approach

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy