Siemens 3RT29 Coil for use with Contactor
- RS Stock No.:
- 669-878
- Mfr. Part No.:
- 3RT2926-5AW61
- Brand:
- Siemens
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 669-878
- Mfr. Part No.:
- 3RT2926-5AW61
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Coil | |
| Accessory Type | Magnet Coil | |
| For Use With | Contactor | |
| Standards/Approvals | CE, EAC, RCM, UKCA | |
| Series | 3RT29 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Coil | ||
Accessory Type Magnet Coil | ||
For Use With Contactor | ||
Standards/Approvals CE, EAC, RCM, UKCA | ||
Series 3RT29 | ||
- COO (Country of Origin):
- DE
The Siemens solenoid Coil is engineered for reliability and efficiency in controlling contactors. Ideal for industrial applications, this magnetic Coil operates at a voltage of 347 V AC at 60 Hz, ensuring potent performance for various systems. Designed to complement the 3RT2325-, 3RT2.26-, 3RT2.27-, and 3RT2028- series contactors, it stands out with its impressive pick-up and holding power ratings. Furthermore, the product is aligned with environmental standards, boasting an Environmental Product Declaration (EPD) that highlights its commitment to sustainability.
Strikingly low apparent holding power at 50 Hz and 60 Hz optimising energy usage
Demonstrates high inductive power factors with closing and holding power enhancing effectiveness
Lightweight design facilitating easy installation
Complies with Substance Prohibitance regulations ensuring safety and compliance
General Product Approval for EMV Maritime application validating its reliability in demanding environments
Related links
- Siemens 3RT29 Coil for use with Contactor
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Littelfuse Through Hole Gas Discharge Tube
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length