Siemens 3RF2 Function Element for use with 3RF29

Subtotal (1 unit)*

Kr. 1 444,30

(exc. VAT)

Kr. 1 805,38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 444,30

*price indicative

RS Stock No.:
210-4412
Mfr. Part No.:
3RF2906-0FA08
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Function Element

For Use With

3RF29

Standards/Approvals

RoHS

Series

3RF2

COO (Country of Origin):
CZ
The Siemens load monitoring basis current range has current 6 A and control voltage 24 V DC for semiconductor relay / contactor Simple, efficient and always up to date - SIRIUS modular system.

Protection class is IP20

Derating temperature 40 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy