ABB BEA Connection Link for use with VASL, ASL, MS, MO, AS, VA

Subtotal (1 box of 1 unit)*

Kr. 85,27

(exc. VAT)

Kr. 106,59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +Kr. 85,27

*price indicative

RS Stock No.:
231-9039
Mfr. Part No.:
1SBN081006T1000 BEA16-3
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Connecting Link

Product Type

Connection Link

For Use With

VASL, ASL, MS, MO, AS, VA

Standards/Approvals

No

Series

BEA

COO (Country of Origin):
CN
The ABB BEA insulated 3-pole connecting links are used to connect AF09 and AF65 contactors with the MS116 or MS132 or MS165 manual motor starters. The BEA insulated 3-pole connecting links ensure the electrical and mechanical connection between the contactor and the associated manual motor starter. BPR65-4 35 mm rail hooks used with BEA65-4 connecting link, allow direct mounting on 2 rails 35 mm of MS165 manual motor starters with AF40 to AF65 contactors.

Width - 45 mm

Height - 57.3 mm

Length - 37 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy