ABB Reset Device for use with Thermal Overload Relays
- RS Stock No.:
- 235-2337
- Mfr. Part No.:
- 1SAX101911R1003
- Brand:
- ABB
Subtotal (1 unit)*
Kr. 629,14
(exc. VAT)
Kr. 786,42
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 629,14 |
*price indicative
- RS Stock No.:
- 235-2337
- Mfr. Part No.:
- 1SAX101911R1003
- Brand:
- ABB
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
| Brand | ABB | |
| Accessory Type | Remote Reset Coil | |
| Product Type | Reset Device | |
| For Use With | Thermal Overload Relays | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Remote Reset Coil | ||
Product Type Reset Device | ||
For Use With Thermal Overload Relays | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The ABB remote reset coil for thermal overload relay. Can be used for TF42, TF65 and TF96.
has 44x43x60 mm dimension
Related links
- ABB Reset Device for use with Thermal Overload Relays
- Contactor Overload Relays
- ABB 150A, 200 A Contact Rating 3
- ABB 110A F.L.C, 690V ac 3P
- ABB Thermal Overload Relay 1 NO/1 NC 5.7 A F.L.C 600V dc 3
- ABB Thermal Overload Relay 1 NO/1 NC 0.23 A F.L.C 600V dc 3
- ABB Thermal Overload Relay 1 NO/1 NC 3.1 A F.L.C 600V dc 3
- ABB Thermal Overload Relay 1 NO/1 NC 1.7 A F.L.C 600V dc 3