Allen Bradley 100C Pneumatic Timer for use with 100-C or 700-CF with AC or 24V DC electronic coils

Subtotal (1 unit)*

Kr. 1 355,07

(exc. VAT)

Kr. 1 693,84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 355,07

*price indicative

RS Stock No.:
238-1171
Distrelec Article No.:
302-27-117
Mfr. Part No.:
100-FPTA30
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Accessory Type

Pneumatic Timer

Product Type

Pneumatic Timer

For Use With

100-C or 700-CF with AC or 24V DC electronic coils

Standards/Approvals

No

Series

100C

RoHS Status: Exempted

COO (Country of Origin):
IT

Allen Bradley Bulletin Pneumatic Timer, 0.3 to 30sec Range, DPST - 100-FPTA30


Provide timing and synchronisation to your control circuits with this pneumatic timer from Rockwell Automation's Allen Bradley range. This device has an analogue ON delay function that you can manually set between 0.3 and 30 seconds. This means that while the contacts on the main contactor continue to operate, the timing contacts only switch on after the set time. The unit is compatible with all contactors in the 100-C range for flexibility. It's commonly used to synchronise lighting circuits in industrial applications.

• Double-pole single-throw (DPST) configuration controls two circuits for improved performance• Pneumatic accessory type only requires a small amount of compressed air to operate for energy efficiency• Thermoplastic housing material for impact and dust resistance and a long life-span• Easy installation without complex tooling saves time and energy

Standards and Certifications


• CE (Conformité Européenne)• RoHS (Restriction of Hazardous Substances)• CSA (Canadian Standards Association)

How do I maintain this component?


It's important to regularly check that the right air pressure is allocated to this device and that there's no leakage in the supply tube, as this may affect the accuracy of its timing.

MCS Pneumatic Timing Modules


Provide a selectable delay time ON or OFF according to module used, after the operation of the contactor module

Maybe used with contactor modules (100-C Series) or control relay modules (700-CF Series)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy