ABB WRB-600 Terminal Block for use with CDP18.150

Subtotal (1 box of 4 units)*

Kr. 566,17

(exc. VAT)

Kr. 707,71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 566,17Kr. 141,543

*price indicative

RS Stock No.:
259-5949
Mfr. Part No.:
1SAJ929200R0001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Terminal Block

Product Type

Terminal Block

For Use With

CDP18.150

Standards/Approvals

UL 60947-1, CSA C22.2 No. 60947-1-13

Series

WRB-600

COO (Country of Origin):
DE

1SAJ929200R0001


The ABB additional terminal block use for PNQ22 or MTQ22 data connection to UMC100. It has push-in spring terminals and din-rail mounting type with adapter.

IP20 protection degree

4 pieces per package

Suitable for CDP18.150, CDP24.150

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy