ABB WRB-600 Terminal Block for use with AL30, AL40, A30, A40
- RS Stock No.:
- 259-6045
- Mfr. Part No.:
- 1SBN072808R1000
- Brand:
- ABB
Subtotal (1 unit)*
Kr. 355,64
(exc. VAT)
Kr. 444,55
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 355,64 |
*price indicative
- RS Stock No.:
- 259-6045
- Mfr. Part No.:
- 1SBN072808R1000
- Brand:
- ABB
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
| Brand | ABB | |
| Product Type | Terminal Block | |
| Accessory Type | Terminal Block | |
| For Use With | AL30, AL40, A30, A40 | |
| Standards/Approvals | IEC 60947-5-1 and VDE 0110 (Gr. C) 690 V UL/CSA 600 V | |
| Series | WRB-600 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Terminal Block | ||
Accessory Type Terminal Block | ||
For Use With AL30, AL40, A30, A40 | ||
Standards/Approvals IEC 60947-5-1 and VDE 0110 (Gr. C) 690 V UL/CSA 600 V | ||
Series WRB-600 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
1SBN072808R1000
The ABB LD40 additional terminal block has dimension 43(W) x 40(H) x 48.3(D) mm. It is suitable for A30,A40, AL30, AL40.
It has screw terminals
Related links
- ABB WRB-600 Terminal Block for use with UMC100-FBP
- ABB WRB-600 Terminal Block for use with CDP18.150
- ABB WRB-600 Terminal Block for use with AX80 AE50 AX65 A50 A63
- ABB WRB-600 Contactor Terminal Block for use with Universal Motor Controllers Accessories
- ABB WRB-600 Mechanical Latch for use with AF09
- ABB WRB-600 Connector Set for use with A9
- ABB WRB-600 Connector Set for use with UA75
- ABB WRB-600 Connector Set for use with A26