- RS Stock No.:
- 262-1053
- Mfr. Part No.:
- CA2SKE20F7
- Brand:
- Schneider Electric
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 262-1053
- Mfr. Part No.:
- CA2SKE20F7
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Alternating Duty Relay-SK Range
This Alternate Duty control relay has two normally open contact pairs, one pair only being closed each time the coil is energised. Note that when the coil is de-energised both contact pairs will be open. Ideal for use in standby applications, such as pumping.
10A Switching Current
2 pole, 2 NO Contact Configuration
2 pole, 2 NO Contact Configuration
Specifications
Attribute | Value |
---|---|
Contact Current Rating | 10 A |
Range | TeSys K |
Series | CA2SK |
Mounting Style | DIN Rail Mount, Screw Mount |
Normal State Configuration | 2NO |
Terminal Type | Connector |
Width | 45mm |
Depth | 68mm |
Length | 58mm |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -25°C |
Operating Temperature Range | -25 → +50 °C |
Contact Voltage Rating | 690 V ac |
- RS Stock No.:
- 262-1053
- Mfr. Part No.:
- CA2SKE20F7
- Brand:
- Schneider Electric