- RS Stock No.:
- 833-5739
- Mfr. Part No.:
- KC6-31Z-P01
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 833-5739
- Mfr. Part No.:
- KC6-31Z-P01
- Brand:
- ABB
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
KC6 Series Control Relay
The KC6 series of ABB Control Relays.
The KC6-31Z-P mini contactor relay is a compact 4 pole contactor relay with soldering pins. They are ideally suited for certain applications where reliability is a must.
The KC6-31Z-P mini contactor relay is a compact 4 pole contactor relay with soldering pins. They are ideally suited for certain applications where reliability is a must.
ABB KC6 Range
Specifications
Attribute | Value |
---|---|
Contact Current Rating | 2.5 A dc, 4 A ac |
Pole Configuration | 4P |
Series | KC6 |
Mounting Style | PCB Mount |
Power Rating | 3.5 W, 3.5 VA |
Normal State Configuration | 3NO/NC |
Terminal Type | PCB Pin |
Number Of Auxiliary Contacts | 4 |
Width | 45.2mm |
Length | 47.5mm |
Depth | 47.7mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +55°C |
Operating Temperature Range | -25 → +55 °C |
Contact Voltage Rating | 220 → 240 V dc, 480 → 500 V ac |
Control Voltage | 24 V dc |
Supply Voltage | 600 V ac, 690 V ac |