Schneider Electric Thermal Overload Relay, EasyPact
- RS Stock No.:
- 118-954
- Mfr. Part No.:
- LRR21N
- Brand:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 118-954
- Mfr. Part No.:
- LRR21N
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | EasyPact | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range EasyPact | ||
- COO (Country of Origin):
- CN
The Schneider Electric EasyPact TVR is a differential thermal overload relay designed for motor protection. It has a thermal overload class of 10A, tripping threshold of 1.14 +/- 0.06 Ir, and phase failure sensitivity for safe operation. With a rated impulse withstand voltage of 6 kV, this relay ensures reliable performance in demanding industrial environments.
Adjustable thermal protection range of 37 to 50 A
Compatible with LC1R50-R95 contactors
Class 10A thermal overload class
Red and green push-buttons for control
Compatible with LC1R50-R95 contactors
Class 10A thermal overload class
Red and green push-buttons for control
