Siemens, 3RB3 Overload Relay, Trip Dial: 0.1 → 0.4 A, 400mA F.L.C, 400mA Contact Rating, 24V 3P

Subtotal (1 unit)*

Kr. 2 738,39

(exc. VAT)

Kr. 3 422,99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 738,39

*price indicative

RS Stock No.:
152-808
Mfr. Part No.:
3RB3113-4RB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Overload Relay

FLC Motor Rating

400mA

Relay Contact Current

400mA

Mount Type

Contactor

Series

3RB3

Pole and Throw Configuration

3P

Terminal Type

Screw

IP Rating

IP20

Reset Method

Manual

Width

45mm

Adjustable Current Range

0.1 → 0.4 A

Number of Auxiliary Contacts

1

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Length

79mm

Depth

73mm

Supply Voltage

690V

Control Voltage

24V

COO (Country of Origin):
CZ
The Siemens Solid State Overload Relay designed for optimal motor protection, featuring a compact S00 size suitable for various applications. The device not only ensures reliable performance with an adjustable current response range, but it also includes integrated ground fault detection, enhancing safety in operational environments. With its ability to operate efficiently over a wide temperature range, this overload relay adapts to diverse ambient conditions. Its easy installation and flexible connection options ensure seamless integration into existing systems.

Optimised for both operational and storage environments, supporting diverse conditions

Allows for easy installation through screw type terminals

Compact size facilitates installation in tight spaces

Ensures high reliability with low power loss during operation

Compliant with international safety and electromagnetic compatibility standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy