Siemens, 3RB3 Overload Relay, Trip Dial: 3 → 12 A, 12A F.L.C, 12A Contact Rating, 0.6 W

Subtotal (1 unit)*

Kr. 1 918,03

(exc. VAT)

Kr. 2 397,54

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +Kr. 1 918,03

*price indicative

RS Stock No.:
152-828
Mfr. Part No.:
3RB3026-2SB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

FLC Motor Rating

12A

Product Type

Overload Relay

Relay Contact Current

12A

Series

3RB3

Mount Type

Contactor

Power Rating

0.6W

Terminal Type

Screw

Reset Method

Manual

IP Rating

IP20

Number of Auxiliary Contacts

1

Minimum Operating Temperature

-25°C

Adjustable Current Range

3 → 12 A

Width

45mm

Maximum Operating Temperature

60°C

Depth

84mm

Supply Voltage

690V

COO (Country of Origin):
CZ
The Siemens Solid State Overload Relay is engineered for exceptional motor protection, spanning overload classes with an adaptability suited for various installation types. Ideal for both contactor mounting and standalone installations, this device offers robust performance under diverse electrical conditions. With innovative electronic overload release technology and integrated auxiliary contacts, it guarantees comprehensive monitoring and protective functions, which contribute to efficient motor management. The relay’s IP20 protection class ensures safety while providing seamless integration into existing systems. Built to meet rigorous industrial standards, this overload relay is an essential component for optimised motor performance and safety.

Operates effectively across a broad temperature range from 25 °C to +60 °C

Meets stringent industrial standards for safety and reliability

Optimised for electrical endurance ensuring longevity in demanding applications

Supports various operational currents for flexibility in motor protection

Related links