Allen Bradley, BULLETIN Overload Relay 1 NO/1 NC, Trip Dial: 1 → 5 A, 1A, 5 A F.L.C, 5A Contact Rating, 690V 3P

Subtotal (1 unit)*

Kr. 1 305,88

(exc. VAT)

Kr. 1 632,35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 305,88

*price indicative

RS Stock No.:
213-2263
Mfr. Part No.:
193-1EFCB
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

FLC Motor Rating

1A, 5A

Product Type

Overload Relay

Relay Contact Current

5A

Series

BULLETIN

Mount Type

Direct

Pole and Throw Configuration

3P

Normal State Configuration

1 NO/1 NC

Reset Method

Automatic & Manual

IP Rating

IP20

Number of Auxiliary Contacts

2

Minimum Operating Temperature

-25°C

Width

44.8mm

Adjustable Current Range

1 → 5 A

Maximum Operating Temperature

65°C

Length

86.63mm

Contact Voltage

690V

Standards/Approvals

C-Tick, cUL, cULus, EAC, RoHS, ABS, CCC, CE, CSA

Control Voltage

690V

RoHS Status: Not Applicable

The Rockwell Automation solid-state design of the 193-1EF plus overload relay provide accurate, reliable and repeatable protection. It can mount directly to bulletin 100-C IEC contactor and has maximum rated current 5 A. The E100 basic model has two user-adjustable trip class settings of 10,15,20 and 30. The 5:1 wide current adjustment range to cover a variety of motor applications in a single device.

Self-powered

Phase loss protection

Integration with both IEC and NEMA contactor

Simple configuration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy