Allen Bradley, BULLETIN Overload Relay 1 NO/1 NC, Trip Dial: 160 → 800 A, 160A, 800 A F.L.C, 800A Contact Rating, 690V

Subtotal (1 unit)*

Kr. 1 717,14

(exc. VAT)

Kr. 2 146,42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 717,14

*price indicative

RS Stock No.:
213-2281
Mfr. Part No.:
193-1EFNZ
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

FLC Motor Rating

160A, 800A

Product Type

Overload Relay

Relay Contact Current

800A

Mount Type

Panel

Series

BULLETIN

Pole and Throw Configuration

3P

Normal State Configuration

1 NO/1 NC

Reset Method

Automatic & Manual

IP Rating

IP20

Adjustable Current Range

160 → 800 A

Number of Auxiliary Contacts

2

Minimum Operating Temperature

-25°C

Width

50.68mm

Contact Voltage

690V

Maximum Operating Temperature

65°C

Length

84.66mm

Standards/Approvals

EAC, C-Tick, CE, cUL, RoHS, CSA, cULus, CCC, ABS

Control Voltage

690V

RoHS Status: Not Applicable

COO (Country of Origin):
FM
The Rockwell Automation solid-state design of the 193-1EE plus overload relay provide accurate, reliable and repeatable protection. It can mount on DIN rail and Pass-thru to contactor and has maximum rated current 800 A. The E100 basic model has two user-adjustable trip class settings of 10 ,15,20 and 30. The 5:1 wide current adjustment range to cover a variety of motor applications in a single device.

Self-powered

Phase loss protection

Integration with both IEC and NEMA contactor

Simple configuration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy