Eaton Overload Relay 1 NC, 1 NO, 0.1 → 0.16 A Contact Rating, 690 V, ZE Overload Relays

Subtotal (1 unit)*

Kr.766 06 

(exc. VAT)

Kr.957 58 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 22. desember 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 766,06

*price indicative

RS Stock No.:
250-9337
Mfr. Part No.:
014263 ZE-0,16
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Contact Current Rating

0.1 → 0.16 A

Range

ZE Overload Relays

Normal State Configuration

1 NC, 1 NO

Control Voltage

690 V

COO (Country of Origin):
DE
The Eaton makes this directed mounted, overload relay which is used as test / off button, reset pushbutton manual/auto and trip-free release. This is ZE overload relays for mini contactor relays.

For use with DILEM and DIULEM/21/MV

Related links