Lovato Electric, 31DRPT Thermistor Protection Unit
- RS Stock No.:
- 274-0549
- Mfr. Part No.:
- 31DRPT220
- Brand:
- Lovato
Subtotal (1 unit)*
Kr. 1 931,07
(exc. VAT)
Kr. 2 413,84
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | Kr. 1 931,07 |
*price indicative
- RS Stock No.:
- 274-0549
- Mfr. Part No.:
- 31DRPT220
- Brand:
- Lovato
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
| Brand | Lovato | |
| Product Type | Thermistor Protection Unit | |
| Mount Type | DIN Rail | |
| Series | 31DRPT | |
| Terminal Type | Screw | |
| Reset Method | Automatic or Manual | |
| IP Rating | IP20 | |
| Width | 45mm | |
| Number of Auxiliary Contacts | 2 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 100mm | |
| Standards/Approvals | EAC, IEC/EN 60255-5 | |
| Depth | 79mm | |
| Control Voltage | 240V | |
| Supply Voltage | 220V ac, 240V ac | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Product Type Thermistor Protection Unit | ||
Mount Type DIN Rail | ||
Series 31DRPT | ||
Terminal Type Screw | ||
Reset Method Automatic or Manual | ||
IP Rating IP20 | ||
Width 45mm | ||
Number of Auxiliary Contacts 2 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Length 100mm | ||
Standards/Approvals EAC, IEC/EN 60255-5 | ||
Depth 79mm | ||
Control Voltage 240V | ||
Supply Voltage 220V ac, 240V ac | ||
- COO (Country of Origin):
- IT
The Lovato thermistor protection relays has manual or automatic reset mode and maximum tightening torque for terminals is 1.2 Nm. It has screw terminals with test button.
EAC certified
Related links
- Lovato Electric 24V
- Lovato Electric 110V
- Lovato Electric 250mA SM1P Motor Protection Unit 60 °C, -20 °C
- Lovato Electric 150A Motor Protection Unit 60 °C, -25 °C
- Lovato Electric 1A SM1P Motor Protection Unit 60 °C, -20 °C
- Lovato Electric 630mA SM1P Motor Protection Unit 60 °C, -20 °C
- Lovato Electric 160mA SM1P Motor Protection Unit 60 °C, -20 °C
- Lovato Electric 400mA SM1P Motor Protection Unit 60 °C, -20 °C