Better World

Schneider Electric LRD Overload Relay, 0.4 → 0.63 A F.L.C, 630 mA Contact Rating, TeSys D

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
743-1209
Mfr. Part No.:
LRD04C
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

FLC Motor Rating

0.4 → 0.63 A

Contact Current Rating

630 mA

Range

TeSys D

Series

LRD

Mounting Style

Under Contactor Mount

Terminal Type

Screw

Width

45mm

Length

80mm

Depth

66mm

Better World Product

Yes

Better World Verification

Green Premium

Operating Temperature Range

-20 → +60 °C

Contact Voltage Rating

1 kV ac

RoHS Status: Exempted

Thermal Overload Relays - China Certified