Siemens SIRIUS 3RT2 Contactor, 120 V Coil, 3-Pole, 12 A, 5.5 kW, NO/NC, 690 V

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

Kr. 718,66

(exc. VAT)

Kr. 898,32

(inc. VAT)

RS Stock No.:
154-115
Mfr. Part No.:
3RT2024-4AK60
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

120 V

Number of Poles

3

Contact Voltage Rating

690 V

Contact Current Rating

12 A

Series

3RT2

Range

SIRIUS

Power Rating

5.5 kW

Normal State Configuration

NO/NC

COO (Country of Origin):
DE
The Siemens Power Contactor excels in robust performance and reliability for industrial applications. It handles up to 12 A in AC-3 environments and supports voltage ratings up to 690 V. With a mechanical service life of 10 million cycles, it offers dependable operation for demanding tasks. Its compact design facilitates easy installation in various settings, while its versatility supports both AC and DC applications. Additionally, the inclusion of auxiliary contacts enhances functionality, making it a pivotal component in control circuits.

High operational current capacity
Auxiliary contacts for diverse applications
Low global warming potential
Exceptional insulation voltage resistance
Flexible mounting options
Robust short circuit protection
Durable in high humidity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy