Siemens 3RT14 Contactor, 3-Pole, 690 A, 2 NC/2 NO, 690V

Subtotal (1 unit)*

Kr.31 081 34 

(exc. VAT)

Kr.38 851 68 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31. mars 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 31 081,34

*price indicative

RS Stock No.:
154-872
Mfr. Part No.:
3RT1476-6LA06
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

690A

Series

3RT14

Mount Type

Surface

Normal State Configuration

2 NC/2 NO

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Operational Current Ie

650A

Maximum Operating Temperature

60°C

Depth

225mm

Width

160 mm

Length

214mm

Standards/Approvals

SN 31920, CCC, CE, EAC, EN 62061, EN ISO 13849-1, EN ISO 13849-2, IEC 60068-2-30, IEC 60204-1, IEC 60529, IEC 60947-1, IEC 60947-4-1, IEC 60947-5-1, IEC 61508, IEC 61508-2, IEC 81346-2, UKCA, UL

COO (Country of Origin):
DE
The Siemens Power Contactor delivers high performance and reliability, handling up to 690 A and 690 V. Designed for AC-1 and AC-3 duty cycles, it boasts a mechanical service life of up to 10 million cycles. Its robust construction includes versatile auxiliary contacts and advanced thermal and surge voltage resistance, ensuring safe operation in challenging environments.

High current rating

Long service life

Versatile auxiliary contacts

Advanced thermal insulation

Durable in harsh conditions

Flexible installation

Efficient power management

Related links