Siemens SIRIUS 3RT2 Contactor, 100 V Coil, 3-Pole, 38 A, 18.5 kW, 1 NO + 1 NC, 690 V
- RS Stock No.:
- 160-473
- Mfr. Part No.:
- 3RT2028-4AG60
- Brand:
- Siemens
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 2 114,46
(exc. VAT)
Kr. 2 643,08
(inc. VAT)
- RS Stock No.:
- 160-473
- Mfr. Part No.:
- 3RT2028-4AG60
- Brand:
- Siemens
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
| Brand | Siemens | |
| Coil Voltage | 100 V | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 690 V | |
| Contact Current Rating | 38 A | |
| Range | SIRIUS | |
| Power Rating | 18.5 kW | |
| Series | 3RT2 | |
| Normal State Configuration | 1 NO + 1 NC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 100 V | ||
Number of Poles 3 | ||
Contact Voltage Rating 690 V | ||
Contact Current Rating 38 A | ||
Range SIRIUS | ||
Power Rating 18.5 kW | ||
Series 3RT2 | ||
Normal State Configuration 1 NO + 1 NC | ||
- COO (Country of Origin):
- DE
The Siemens power contactor designed for high performance in a variety of applications. It seamlessly combines robust construction with advanced functionality, making it an ideal choice for controlling motor circuits.
Equipped with auxiliary contacts for enhanced functionality
Offers significant short-circuit protection options to ensure operational safety
Supports a variety of control voltages for operational flexibility
Offers significant short-circuit protection options to ensure operational safety
Supports a variety of control voltages for operational flexibility
Related links
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length