Siemens SIRIUS 3RT2 Contactor, 220 → 240 V Coil, 3-Pole, 9 A, 4 kW, 1 NO, 690 V
- RS Stock No.:
- 160-881
- Mfr. Part No.:
- 3RT2023-4AP60
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 638,92
(exc. VAT)
Kr. 798,65
(inc. VAT)
- RS Stock No.:
- 160-881
- Mfr. Part No.:
- 3RT2023-4AP60
- Brand:
- Siemens
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
| Brand | Siemens | |
| Coil Voltage | 220 → 240 V | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 690 V | |
| Contact Current Rating | 9 A | |
| Power Rating | 4 kW | |
| Series | 3RT2 | |
| Range | SIRIUS | |
| Normal State Configuration | 1 NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 220 → 240 V | ||
Number of Poles 3 | ||
Contact Voltage Rating 690 V | ||
Contact Current Rating 9 A | ||
Power Rating 4 kW | ||
Series 3RT2 | ||
Range SIRIUS | ||
Normal State Configuration 1 NO | ||
- COO (Country of Origin):
- DE
The Siemens power contactor seamlessly integrates advanced technology with reliable performance, making it a vital component for a variety of industrial applications.
Engineered for minimal power loss during operation and promoting energy efficiency
Compatible with various environmental conditions due to broad temperature range
Easy installation process complements versatile mounting options
Compatible with various environmental conditions due to broad temperature range
Easy installation process complements versatile mounting options
Related links
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Littelfuse Through Hole Gas Discharge Tube
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V