Siemens SIRIUS 3RT2 Contactor, 200 Coil, 3-Pole, 9 A, 4 kW, 1 NO, 690 V
- RS Stock No.:
- 160-982
- Mfr. Part No.:
- 3RT2016-4AN61
- Brand:
- Siemens
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 610,10
(exc. VAT)
Kr. 762,62
(inc. VAT)
- RS Stock No.:
- 160-982
- Mfr. Part No.:
- 3RT2016-4AN61
- Brand:
- Siemens
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
| Brand | Siemens | |
| Coil Voltage | 200 | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 690 V | |
| Contact Current Rating | 9 A | |
| Range | SIRIUS | |
| Power Rating | 4 kW | |
| Series | 3RT2 | |
| Normal State Configuration | 1 NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 200 | ||
Number of Poles 3 | ||
Contact Voltage Rating 690 V | ||
Contact Current Rating 9 A | ||
Range SIRIUS | ||
Power Rating 4 kW | ||
Series 3RT2 | ||
Normal State Configuration 1 NO | ||
- COO (Country of Origin):
- DE
The Siemens power contactor designed to enhance electrical control systems with unparalleled efficiency and reliability. Ideal for industrial applications, it reliably manages the operation of AC motors and is equipped with advanced features, ensuring long-lasting performance even under demanding conditions.
Ring cable lug connections ensure secure and reliable wiring
Integrated short-circuit protection for enhanced safety
Meets international standards for reliability and performance
Integrated short-circuit protection for enhanced safety
Meets international standards for reliability and performance
Related links
- Siemens SIRIUS 3RT2 Contactor 3-Pole 3 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 3 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 4 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 4 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 4 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 4 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 5.5 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 15 kW 690 V