Siemens 3RT2 Contactor, 230V Coil, 3-Pole, 95 A, 45 kW 230V, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

Kr. 6 632,23

(exc. VAT)

Kr. 8 290,29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 6 632,23

*price indicative

RS Stock No.:
161-046
Mfr. Part No.:
3RT2046-1CL24-3MA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

230V

Number of Poles

3

Contact Voltage

1kV

Contact Current

95A

Series

3RT2

Power Rating

45kW

Function

Mirror Contact

Mount Type

Surface

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Contactor Application

Safety

Control Circuit Voltage Uc

230V

Minimum Operating Temperature

-25°C

Operational Current Ie

110A

Maximum Operating Temperature

60°C

Width

70mm

Length

140mm

Standards/Approvals

UL, SN 31920, ISO 13849-1, IEC 81346-2, IEC 61508-2, IEC 60947-4-1, IEC 60068-2-30, DIN EN 60715, CE, CCC

Depth

195mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens Power Contactor is designed to offer robust performance in industrial applications. Engineered for high efficiency, it supports an operational current of up to 95 A, ensuring reliable power control. With advanced features including a varistor for surge protection, it guarantees operational longevity even under harsh conditions.

Secure screw terminals

High operational currents

Quick DIN rail mounting

Up to 10 million cycles

AC motor control

Flexible auxiliary contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy