Siemens 3RT2 Contactor, 42V Coil, 3-Pole, 95 A, 45 kW 42V, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

Kr. 6 609,12

(exc. VAT)

Kr. 8 261,40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 6 609,12

*price indicative

RS Stock No.:
161-074
Mfr. Part No.:
3RT2046-1AD24
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

42V

Number of Poles

3

Contact Voltage

1kV

Contact Current

95A

Power Rating

45kW

Series

3RT2

Mount Type

Surface

Function

Mirror Contact

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

42V

Contactor Application

Safety

Operational Current Ie

110A

Maximum Operating Temperature

60°C

Depth

195mm

Width

70mm

Standards/Approvals

CCC, CE, DIN EN 60715, IEC 60068-2-30, IEC 60947-4-1, IEC 61508-2, IEC 81346-2, ISO 13849-1, SN 31920, UL

Length

140mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens Power Contactor delivers exceptional performance and reliability in a compact design. Engineered for operation under diverse conditions, it supports a wide range of operational currents conducive for industrial and commercial settings. With a robust construction, the contactor ensures longevity, effectively handling high power loads while maintaining energy efficiency.

Optional communication module

High surge voltage resistance

Long mechanical service life

Reliable in extreme temperatures

Easy installation with heat management

Efficient short circuit protection

Supports multiple operating voltages

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy