Siemens 3RT2 Contactor, 42V Coil, 3-Pole, 95 A, 45 kW 42V, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

Kr. 6 609,12

(exc. VAT)

Kr. 8 261,40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 6 609,12

*price indicative

RS Stock No.:
161-077
Mfr. Part No.:
3RT2046-1AD04
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

42V

Product Type

Contactor

Number of Poles

3

Contact Voltage

1kV

Contact Current

95A

Power Rating

45kW

Series

3RT2

Function

Motor Control

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

42V

Contactor Application

Safety

Operational Current Ie

130A

Maximum Operating Temperature

60°C

Length

140mm

Width

70mm

Standards/Approvals

IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2

Depth

195mm

COO (Country of Origin):
DE
The Siemens Power Contactor is engineered for exceptional performance in demanding environments. Designed in accordance with the highest standards, it features robust operational capacities, making it suitable for a variety of industrial applications. With its advanced size S3 and reliable functionality, this contactor ensures safety and efficiency, while supporting both AC and DC circuits.

Wide temperature range

Screw type terminals

Short circuit protection

Low environmental impact

Shock resistance

Control circuit compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy