Siemens 3RT2 Contactor, 42V Coil, 3-Pole, 95 A, 45 kW 42V, 1 NO/1 NC, 1kV

Subtotal (1 unit)*

Kr. 6 285,59

(exc. VAT)

Kr. 7 856,99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 6 285,59

*price indicative

RS Stock No.:
161-075
Mfr. Part No.:
3RT2046-1AD00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

42V

Number of Poles

3

Contact Voltage

1kV

Contact Current

95A

Series

3RT2

Power Rating

45kW

Function

Mirror Contact

Mount Type

Surface

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Contactor Application

Safety

Operational Current Ie

110A

Control Circuit Voltage Uc

42V

Maximum Operating Temperature

60°C

Width

70mm

Depth

152mm

Length

140mm

Standards/Approvals

CCC, CE, DIN EN 60715, IEC 60068-2-30, IEC 60947-4-1, IEC 61508-2, IEC 81346-2, ISO 13849-1, SN 31920, UL

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens Power Contactor is designed for robust performance in demanding applications. Featuring a 3 pole configuration, it excels in controlling electrical circuits up to 95 A, making it ideal for AC-3 operational tasks. Built to endure a wide range of ambient conditions. With a mechanical service life of up to 10 million switching cycles, this product represents a fusion of versatility and durability, catering to the needs of modern industrial settings.

Flexible mounting positions

Meets stringent safety standards

Optimized for low power loss

Integrated auxiliary contacts

Durable construction for harsh environments

Adaptable to various temperatures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy