Siemens 3RH2 Contactor Relay, 10 A 24V dc, 2 NO/2 NC

Subtotal (1 unit)*

Kr. 773,00

(exc. VAT)

Kr. 966,25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 773,00

*price indicative

RS Stock No.:
203-2094
Mfr. Part No.:
3RH2122-2SB40
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor Relay

Contact Current

10A

Series

3RH2

Mount Type

Screw, Snap-On

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

24V dc

Operational Current Ie

3A

Maximum Operating Temperature

60°C

Length

70mm

Width

45mm

Standards/Approvals

CCC, CE, CSA, EAC, IEC 60068-2-30, IEC 60529, IEC 61508, IEC 81346-2, UL

Depth

73mm

COO (Country of Origin):
DE
The Siemens SIRIUS series coupling contactor relay for switching auxiliary circuits having contactor size S00. It has auxiliary and control current circuit of spring type terminals. The design of fuse link is to protect from short circuit.

Degree of pollution is 3

Protection class IP20

Operating temperature is -25 to +60 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy