Siemens Contactor, 200V ac/dc, 277 V ac/dc Coil, 3-Pole, 300 A, 160 kW, 2 NO/2 NC
- RS Stock No.:
- 213-0457
- Mfr. Part No.:
- 3RT1066-6NP36
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 25 304,14
(exc. VAT)
Kr. 31 630,18
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 25 304,14 |
*price indicative
- RS Stock No.:
- 213-0457
- Mfr. Part No.:
- 3RT1066-6NP36
- Brand:
- Siemens
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
| Brand | Siemens | |
| Coil Voltage | 200, 277V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 300A | |
| Power Rating | 160kW | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw Clamp | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 200, 277V ac/dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 300A | ||
Power Rating 160kW | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw Clamp | ||
Standards/Approvals No | ||
The Siemens 3RT1 series is a power contactor with auxiliary contacts 2 NO + 2 NC 3-pole,size S6 Busbar connections drives, conventional screw terminal. SIRIUS 3RT1 used for switching motors. The Siemens 3RT1 contactors are part of the modular SIRIUS system with its optimally coordinated products. They offer convincing performance from a compact design with high contact reliability. They can be combined with a variety of other components in the load feeder. The contactors offer the best connection to the automation level for every application (direct or via PLC input). Pre-installed auxiliary switches reduce the complexity of your design.
They offers fast, maintenance-free and vibration-proof connection
They are available in various sizes and in a wide performance range
The devices can be connected in the main circuit by means of rails or box terminals
Simple, efficient and always up to date - SIRIUS modular system
They are climate-resistant
Related links
- Siemens 3RT14 Contactor 277 V ac/dc Coil 400 A 2 NO/2 NC, 690V
- Siemens 3RT14 Contactor 277 V ac/dc Coil 690 A 277V ac/dc 690V
- Siemens 3RT12 Contactor 277 V ac/dc Coil 300 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 277 V ac/dc Coil 265 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 277 V ac/dc Coil 400 A 2 NO/2 NC, 1kV
- Siemens 3RT14 Contactor 277 V ac/dc Coil 275 A 2 NO/2 NC, 690V
- Siemens 3RT1 Contactor 277 V ac/dc Coil 95 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 277 V ac/dc Coil 68 A 2 NO/2 NC, 1kV