Omron J7KN Contactor, 230V ac Coil, 3-Pole, 50 A, 22 kW 230V ac, 415V

Subtotal (1 unit)*

Kr. 2 354,31

(exc. VAT)

Kr. 2 942,89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 4 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 354,31

*price indicative

RS Stock No.:
214-6857
Distrelec Article No.:
301-37-253
Mfr. Part No.:
J7KN-50 230
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

230V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

415V

Contact Current

50A

Series

J7KN

Power Rating

22kW

Function

Motor Control

Mount Type

DIN Rail

Terminal Type

Screw

Minimum Operating Temperature

-40°C

Operational Current Ie

50A

Contactor Application

Motor Control

Control Circuit Voltage Uc

230V ac

Maximum Operating Temperature

60°C

Standards/Approvals

EN, IEC, UL

Length

113mm

Width

60mm

Depth

110mm

Pole and Throw Configuration

3

The Omron J7KN series contactor which has coil voltage 230 V ac and has current rating of 50 A. It has electrical connection of screw fixing and snap fitting on a DIN-rail. It has dimension of H112 x W60 x D113.

Ambient operating temperature -40 to 60 °C

Finger proof

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy