TE Connectivity LEV200 Contactor, 12V dc Coil, 1-Pole, 500 A, 1 NO, 320V
- RS Stock No.:
- 236-4562
- Distrelec Article No.:
- 304-63-067
- Mfr. Part No.:
- 1618387-7
- Brand:
- TE Connectivity
Subtotal (1 box of 20 units)*
Kr. 33 099,92
(exc. VAT)
Kr. 41 374,90
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 40 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 20 + | Kr. 1 654,996 | Kr. 33 099,92 |
*price indicative
- RS Stock No.:
- 236-4562
- Distrelec Article No.:
- 304-63-067
- Mfr. Part No.:
- 1618387-7
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Product Type | Contactor | |
| Number of Poles | 1 | |
| Contact Voltage | 320V | |
| Contact Current | 500A | |
| Series | LEV200 | |
| Mount Type | Side | |
| Function | Installation Contactor | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Stud | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Installation Contactor, Power Contactor | |
| Maximum Operating Temperature | 80°C | |
| Width | 53mm | |
| Standards/Approvals | RoHS | |
| Length | 61mm | |
| Depth | 94mm | |
| Pole and Throw Configuration | SPST | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Product Type Contactor | ||
Number of Poles 1 | ||
Contact Voltage 320V | ||
Contact Current 500A | ||
Series LEV200 | ||
Mount Type Side | ||
Function Installation Contactor | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Stud | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Installation Contactor, Power Contactor | ||
Maximum Operating Temperature 80°C | ||
Width 53mm | ||
Standards/Approvals RoHS | ||
Length 61mm | ||
Depth 94mm | ||
Pole and Throw Configuration SPST | ||
- COO (Country of Origin):
- CN
The TE - Automotive KILOVAC LEV200 Series Contactor is Designed and built in accordance to AIAG QS9000 and is RoHS compliant. Typical applications include battery switching and backup, DC voltage power control, circuit protection and safety. Designed to be the lowest cost sealed contactor in the industry with its current rating (500+A carry, 2000A interrupt at 320Vdc)
Available with bottom or side mounting
Optional auxiliary contact
Related links
- TE Connectivity LEV200 Contactor 1-Pole 1 NO, 320V
- TE Connectivity LEV200 Contactor 1-Pole, 500 A
- TE Connectivity LEV200 Contactor 1-Pole 1 NO, 900V
- TE Connectivity LEV200 Contactor 1-Pole 320V
- TE Connectivity LEV200 Contactor 1-Pole 1 NO, 900V dc
- TE Connectivity LEV200 Contactor 1-Pole 1 NO, 900V
- TE Connectivity LEV200 Contactor 1-Pole 1 NO, 900V dc
- TE Connectivity Kilovac LEV200 Contactor 1-Pole 1 NO 12 V dc