TE Connectivity LEV200 Contactor, 24V dc Coil, 1-Pole, 500 A, 320V
- RS Stock No.:
- 236-4573
- Mfr. Part No.:
- 5-1618388-5
- Brand:
- TE Connectivity
Subtotal (1 box of 20 units)*
Kr. 44 906,46
(exc. VAT)
Kr. 56 133,08
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 80 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 20 + | Kr. 2 245,323 | Kr. 44 906,46 |
*price indicative
- RS Stock No.:
- 236-4573
- Mfr. Part No.:
- 5-1618388-5
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 1 | |
| Contact Voltage | 320V | |
| Contact Current | 500A | |
| Series | LEV200 | |
| Mount Type | Side | |
| Function | Installation Contactor | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Wire | |
| Contactor Application | Installation Contactor | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Depth | 94mm | |
| Length | 61mm | |
| Standards/Approvals | RoHS | |
| Width | 53mm | |
| Pole and Throw Configuration | SPST | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 1 | ||
Contact Voltage 320V | ||
Contact Current 500A | ||
Series LEV200 | ||
Mount Type Side | ||
Function Installation Contactor | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Wire | ||
Contactor Application Installation Contactor | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Depth 94mm | ||
Length 61mm | ||
Standards/Approvals RoHS | ||
Width 53mm | ||
Pole and Throw Configuration SPST | ||
- COO (Country of Origin):
- CN
The TE - Automotive contactor is designed to be the lowest cost sealed contactor in the industry with its current rating 500+A carry, 2000A interrupt at 320Vdc. Hermetically sealed with intrinsically safe, operates in explosive/harsh environments with no oxidation or contamination of coils or contacts, including long periods of non-operation.
Optional auxiliary contact
Available with bottom or side mounting
Related links
- TE Connectivity LEV200 Contactor 1-Pole 320V
- TE Connectivity Kilovac LEV200 Contactor 1-Pole NO, 900V dc
- TE Connectivity Kilovac LEV200 Contactor 1-Pole 1 NO, 12V dc
- TE Connectivity LEV200 Contactor 1-Pole 1 NO, 900V dc
- TE Connectivity LEV200 Contactor 1-Pole 1 NO, 900V
- TE Connectivity LEV200 Contactor 1-Pole 1 NO, 900V dc
- TE Connectivity LEV200 Contactor 1-Pole 1 NO, 320V
- TE Connectivity LEV200 Contactor 1-Pole, 500 A