Eaton DILM Contactor, 120V Coil, 3-Pole, 9 A, 4.5 kW 120V, 1 NO, 400V

Subtotal (1 unit)*

Kr. 1 996,60

(exc. VAT)

Kr. 2 495,75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 996,60

*price indicative

RS Stock No.:
250-9393
Mfr. Part No.:
104420 DILMF11-10(RAC120)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

120V

Number of Poles

3

Contact Voltage

400V

Contact Current

9A

Power Rating

4.5kW

Series

DILM

Function

Reversing

Normal State Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Operational Current Ie

9A

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

120V

Maximum Operating Temperature

60°C

Depth

97mm

Length

97mm

Standards/Approvals

CE marking, CSA - C22.2 No. 60947-4-1-14, IEC/EN 60947-4-1, UL 60947-4-1

Width

45mm

COO (Country of Origin):
RO
The Eaton series DILMF is a 3 pole Contactors for semiconductor industries acc. to SEMI F47 that comes with 1 N/O, AC operation. Suitable for motors with efficiency class IE3. IE3-ready devices are identified by the logo on their packaging.

Conventional free air thermal current

Contactors for semiconductor industries

Built-in suppressor circuit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy