Eaton DILM Contactor, 120V Coil, 3-Pole, 7 A, 3.5 kW 100V, 120 V, 1 NO, 400V

Subtotal (1 unit)*

Kr. 1 934,21

(exc. VAT)

Kr. 2 417,76

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +Kr. 1 934,21

*price indicative

RS Stock No.:
250-9383
Mfr. Part No.:
104412 DILMF8-10(RAC120)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

120V

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V

Contact Current

7A

Power Rating

3.5kW

Series

DILM

Function

Resistive Load, Reversing

Normal State Configuration

1 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NO

Terminal Type

Screw

Contactor Application

Resistive Load

Minimum Operating Temperature

-20°C

Control Circuit Voltage Uc

100V, 120V

Operational Current Ie

7A

Maximum Operating Temperature

60°C

Depth

85mm

Length

97mm

Standards/Approvals

CSA-C22.2 No. 60947-4-1-14, UL 60947-4-1, CE, IEC/EN 60947-4-1

Width

45mm

Pole and Throw Configuration

3P

RoHS Status: Exempted

COO (Country of Origin):
RO

Eaton DILM Series Contactor, 1N/O Configuration, Power Rating 3.5 kW - 104412 DILMF8-10(RAC120)


This Eaton contactor is designed for industrial applications, featuring a 120V coil with reversing functionality. It offers reliable performance, making it ideal for a range of electrical tasks.

Features & Benefits


• Reversing function for versatile operation

• 3 poles ensure efficient power distribution

• 3.5 kW power rating for robust performance

• Screw terminals for secure connections

• Compatible with motors of various efficiency classes

Applications


• Contactors for Semiconductor Industries

• Inching and switching of AC induction motors

• Suitable for motors with efficiency class IE3

Can it be used for resistance furnaces?


Yes, this contactor is suitable for non-inductive or slightly inductive loads like resistance furnaces.

Will it work with electronic actuation systems?


Yes, it is designed to work with electronic actuation systems.

Is it suitable for use with motors in different voltage ranges?


Yes, this contactor can be used with motors in various voltage ranges, ensuring versatility in applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy