Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 6.5 kW 100V, 120 V, 1 NC, 230V dc
- RS Stock No.:
- 250-9419
- Mfr. Part No.:
- 104444 DILMF25-10(RAC120)
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 2 755,72
(exc. VAT)
Kr. 3 444,65
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 755,72 |
*price indicative
- RS Stock No.:
- 250-9419
- Mfr. Part No.:
- 104444 DILMF25-10(RAC120)
- Brand:
- Eaton
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
| Brand | Eaton | |
| Coil Voltage | 220V ac/dc, 230V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 230V dc | |
| Power Rating | 6.5kW | |
| Series | DILM | |
| Function | Resistive Load, Reversing | |
| Normal State Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Resistive Load | |
| Control Circuit Voltage Uc | 100V, 120V | |
| Length | 97mm | |
| Standards/Approvals | CSA-C22.2 No. 60947-4-1-14, IEC/EN 60947-4-1, CE, UL 60947-4-1 | |
| Width | 45mm | |
| Depth | 97mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 220V ac/dc, 230V ac/dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 230V dc | ||
Power Rating 6.5kW | ||
Series DILM | ||
Function Resistive Load, Reversing | ||
Normal State Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Resistive Load | ||
Control Circuit Voltage Uc 100V, 120V | ||
Length 97mm | ||
Standards/Approvals CSA-C22.2 No. 60947-4-1-14, IEC/EN 60947-4-1, CE, UL 60947-4-1 | ||
Width 45mm | ||
Depth 97mm | ||
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.
Conventional free air thermal current
Spring loaded terminals
UL, CCC, CE certified
Related links
- Eaton DILM Contactor 230 V ac/dc Coil 18 A 120 V 400V
- Eaton DILM Contactor 230 V ac/dc Coil 6.5 kW, 1 NO
- Eaton DILM Contactor 230 V ac/dc Coil 14 kW 100V 1 NO, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 200 A 120 V, 120V
- Eaton DILM Contactor 230 V ac/dc Coil 32 A 120 V 400V
- Eaton DILM Contactor 230 V ac/dc Coil 6.5 kW 400V
- Eaton DILM Contactor 3-Pole 1 NC, 230V
- Eaton DILM Contactor 3-Pole 3.5 kW 100V 1 NO, 400V