Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 18 A, 14 kW 100V, 120 V, 1 NO, 400V
- RS Stock No.:
- 250-9410
- Mfr. Part No.:
- 104436 DILMF17-10(RAC120)
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 2 370,96
(exc. VAT)
Kr. 2 963,70
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- Ready to ship from 11 January 2027
Units | Per unit |
|---|---|
| 1 + | Kr. 2 370,96 |
*price indicative
- RS Stock No.:
- 250-9410
- Mfr. Part No.:
- 104436 DILMF17-10(RAC120)
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 220V ac/dc, 230V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 18A | |
| Series | DILM | |
| Power Rating | 14kW | |
| Function | Resistive Load, Reversing | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 100V, 120V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 18A | |
| Contactor Application | Resistive Load | |
| Maximum Operating Temperature | 60°C | |
| Depth | 97mm | |
| Standards/Approvals | CE, CSA-C22.2 No. 60947-4-1-14, IEC/EN 60947-4-1, UL 60947-4-1 | |
| Length | 97mm | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 220V ac/dc, 230V ac/dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 18A | ||
Series DILM | ||
Power Rating 14kW | ||
Function Resistive Load, Reversing | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 100V, 120V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 18A | ||
Contactor Application Resistive Load | ||
Maximum Operating Temperature 60°C | ||
Depth 97mm | ||
Standards/Approvals CE, CSA-C22.2 No. 60947-4-1-14, IEC/EN 60947-4-1, UL 60947-4-1 | ||
Length 97mm | ||
Width 45mm | ||
- COO (Country of Origin):
- RO
Related links
- Eaton DILM Contactor 230 V ac/dc Coil 6.5 kW 100V 1 NC, 230V dc
- Eaton DILM Contactor 230 V ac/dc Coil 14 kW 100V 1 NO, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 200 A 120 V, 120V
- Eaton DILM Contactor 230 V ac/dc Coil 32 A 120 V 400V
- Eaton DILM Contactor 3-Pole 3.5 kW 100V 1 NO, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 160 A, 35 kW
- Eaton DILM Contactor 230 V ac/dc Coil 6.5 kW, 1 NO
- Eaton DILM Contactor 230 V ac/dc Coil 17 kW 400V