Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 50 A, 14 kW, 1 NC, 400V
- RS Stock No.:
- 250-9439
- Mfr. Part No.:
- 104462 DILMF50(RAC24)
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 4 367,56
(exc. VAT)
Kr. 5 459,45
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 367,56 |
*price indicative
- RS Stock No.:
- 250-9439
- Mfr. Part No.:
- 104462 DILMF50(RAC24)
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 220V ac/dc, 230V ac/dc | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 50A | |
| Series | DILM | |
| Power Rating | 14kW | |
| Function | Resistive Load, Reversing | |
| Normal State Configuration | 1 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Resistive Load | |
| Operational Current Ie | 50A | |
| Maximum Operating Temperature | 60°C | |
| Length | 133mm | |
| Depth | 133mm | |
| Standards/Approvals | CE, CSA-C22.2 No. 60947-4-1-14, IEC/EN 60947-4-1, UL 60947-4-1 | |
| Width | 55mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 220V ac/dc, 230V ac/dc | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 50A | ||
Series DILM | ||
Power Rating 14kW | ||
Function Resistive Load, Reversing | ||
Normal State Configuration 1 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Resistive Load | ||
Operational Current Ie 50A | ||
Maximum Operating Temperature 60°C | ||
Length 133mm | ||
Depth 133mm | ||
Standards/Approvals CE, CSA-C22.2 No. 60947-4-1-14, IEC/EN 60947-4-1, UL 60947-4-1 | ||
Width 55mm | ||
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.
Conventional free air thermal current
Spring loaded terminals
UL, CCC, CE certified
Related links
- Eaton DILM Contactor 230 V ac/dc Coil 150 A 1 NC, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 50 A 1 NC, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 170 A 1 NO, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 15 A 1 NO, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 25 A 1 NO, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 95 A 1 NO, 380V
- Eaton DILM Contactor 230 V ac/dc Coil 160 A 690V
- Eaton DILM Contactor 230 V ac/dc Coil 17 kW 400V