Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 25 A, 14 kW, 1 NO, 400V
- RS Stock No.:
- 250-9417
- Mfr. Part No.:
- 104442 DILMF25-10(RAC24)
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 2 755,72
(exc. VAT)
Kr. 3 444,65
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 755,72 |
*price indicative
- RS Stock No.:
- 250-9417
- Mfr. Part No.:
- 104442 DILMF25-10(RAC24)
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 220V ac/dc, 230V ac/dc | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 25A | |
| Series | DILM | |
| Power Rating | 14kW | |
| Function | Reversing | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Operational Current Ie | 25A | |
| Contactor Application | Semi-Conductors Industry | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Length | 97mm | |
| Depth | 97mm | |
| Standards/Approvals | CSA-C22.2 No. 60947-4-1-14, IEC/EN 60947-4-1, UL 60947-4-1, CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 220V ac/dc, 230V ac/dc | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 25A | ||
Series DILM | ||
Power Rating 14kW | ||
Function Reversing | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Operational Current Ie 25A | ||
Contactor Application Semi-Conductors Industry | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Length 97mm | ||
Depth 97mm | ||
Standards/Approvals CSA-C22.2 No. 60947-4-1-14, IEC/EN 60947-4-1, UL 60947-4-1, CE | ||
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.
Conventional free air thermal current
Spring loaded terminals
UL, CCC, CE certified
Related links
- Eaton DILM Contactor 230 V ac/dc Coil 15 A 1 NO, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 170 A 1 NO, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 150 A 1 NC, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 50 A 1 NC, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 14 kW 240V
- Eaton DILM Contactor 230 V ac/dc Coil 6.5 kW 100V 1 NC, 230V dc
- Eaton DILM Contactor 230 V ac/dc Coil 95 A 1 NO, 380V
- Eaton DILM Contactor 230 V ac/dc Coil 160 A 690V