Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 200 A, 30 kW 24V dc, 27 V dc, 690V
- RS Stock No.:
- 250-9576
- Mfr. Part No.:
- 109930 DILMP200(RDC24)
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 10 471,75
(exc. VAT)
Kr. 13 089,69
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 10 471,75 |
*price indicative
- RS Stock No.:
- 250-9576
- Mfr. Part No.:
- 109930 DILMP200(RDC24)
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 220V ac/dc, 230V ac/dc | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 200A | |
| Series | DILM | |
| Power Rating | 30kW | |
| Function | Reversing | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V dc, 27V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 160mm | |
| Width | 122mm | |
| Standards/Approvals | CSA, IEC/EN 60947, VDE 0660, UL | |
| Depth | 160mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 220V ac/dc, 230V ac/dc | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 200A | ||
Series DILM | ||
Power Rating 30kW | ||
Function Reversing | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V dc, 27V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 160mm | ||
Width 122mm | ||
Standards/Approvals CSA, IEC/EN 60947, VDE 0660, UL | ||
Depth 160mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.
Conventional free air thermal current
Spring loaded terminals
UL, CCC, CE certified
Related links
- Eaton DILM Contactor 230 V ac/dc Coil 80 A 27 V dc
- Eaton DILM Contactor 230 V ac/dc Coil 150 A 27 V dc, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 80 A 27 V dc, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 130 A 27 V dc, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 30 kW 24V dc 400V
- Eaton DILM Contactor 230 V ac/dc Coil 32 A 27 V dc 400V
- Eaton DILM Contactor 230 V ac/dc Coil 17 kW 24V dc 3 Poles, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 11 kW 24V dc 1 NC, 400V