Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 4-Pole, 30 kW 24V dc, 27 V dc, 400V
- RS Stock No.:
- 251-0482
- Mfr. Part No.:
- 277370 DILM32-32(RDC24)
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 3 036,50
(exc. VAT)
Kr. 3 795,62
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 036,50 |
*price indicative
- RS Stock No.:
- 251-0482
- Mfr. Part No.:
- 277370 DILM32-32(RDC24)
- Brand:
- Eaton
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
| Brand | Eaton | |
| Coil Voltage | 220V ac/dc, 230V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 400V | |
| Series | DILM | |
| Power Rating | 30kW | |
| Function | Motor Control, Reversing | |
| Mount Type | Screw, DIN Rail | |
| Auxiliary Contact Configuration | 2 | |
| Number of Auxiliary Contacts | 5 | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 24V dc, 27V dc | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDE 0660, UL, IEC/EN 60947, CSA | |
| Width | 45mm | |
| Depth | 138mm | |
| Length | 138mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 220V ac/dc, 230V ac/dc | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 400V | ||
Series DILM | ||
Power Rating 30kW | ||
Function Motor Control, Reversing | ||
Mount Type Screw, DIN Rail | ||
Auxiliary Contact Configuration 2 | ||
Number of Auxiliary Contacts 5 | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 24V dc, 27V dc | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDE 0660, UL, IEC/EN 60947, CSA | ||
Width 45mm | ||
Depth 138mm | ||
Length 138mm | ||
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.
Conventional free air thermal current
Spring loaded terminals
UL, CCC, CE certified
Related links
- Eaton DILM Contactor 230 V ac/dc Coil 80 A 27 V dc, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 32 A 27 V dc 400V
- Eaton DILM Contactor 230 V ac/dc Coil 150 A 27 V dc, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 130 A 27 V dc, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 200 A 27 V dc, 690V
- Eaton DILM Contactor 230 V ac/dc Coil 17 kW 24V dc 3 Poles, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 11 kW 24V dc 1 NC, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 80 A 27 V dc