Eaton DILA Relays Contactor Relay, 4 A, 1NC + 3NO
- RS Stock No.:
- 251-0070
- Mfr. Part No.:
- 276373 DILA-31(380V50/60HZ)
- Brand:
- Eaton
Stock information currently inaccessible
- RS Stock No.:
- 251-0070
- Mfr. Part No.:
- 276373 DILA-31(380V50/60HZ)
- Brand:
- Eaton
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
| Brand | Eaton | |
| Contact Current Rating | 4 A | |
| Range | DILA Relays | |
| Normal State Configuration | 1NC + 3NO | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Contact Current Rating 4 A | ||
Range DILA Relays | ||
Normal State Configuration 1NC + 3NO | ||
- COO (Country of Origin):
- RO
The Eaton makes this Contactor relay which has 1 NC, 3 N/O contacts. The rated contact current for this relay is 4 A. The actuating voltage for this relay is 380 V 50/60 Hz and it offers IP20 degree of protection.
This relay is mounted / connected with screw terminals
This relay can be combined with auxiliary contact module DILA-XHI(V)
This relay can be combined with auxiliary contact module DILA-XHI(V)
Related links
- Eaton DILA relays Contactor Relay 4 A 690V
- Eaton DILA relays Contactor Relay 4 A 24V 690V
- Eaton DILA Contactor Relay 3-Pole 3 NO/1 NC
- Eaton DILA Contactor Relay 3-Pole 3 NO/1 NC
- Eaton DILA Contactor Relay 3-Pole 3 NO/1 NC, 690V
- Eaton DILA Contactor Relay 3-Pole 3 NO/1 NC, 240V
- Eaton DILA Relays Contactor Relay 4NO
- Eaton DILA Relays Contactor Relay 2NC + 2NO