Eaton DILM Contactor, 220 V ac, 230 V dc Coil, 3-Pole, 3.5 kW, 1NC
- RS Stock No.:
- 251-0558
- Mfr. Part No.:
- 277608 DILMC17-01(110V50HZ,120V60HZ)
- Brand:
- Eaton
Stock information currently inaccessible
- RS Stock No.:
- 251-0558
- Mfr. Part No.:
- 277608 DILMC17-01(110V50HZ,120V60HZ)
- Brand:
- Eaton
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
| Brand | Eaton | |
| Coil Voltage | 220 V ac, 230 V dc | |
| Number of Poles | 3 | |
| Power Rating | 3.5 kW | |
| Series | DILM | |
| Function | Reversing | |
| Normal State Configuration | 1NC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 220 V ac, 230 V dc | ||
Number of Poles 3 | ||
Power Rating 3.5 kW | ||
Series DILM | ||
Function Reversing | ||
Normal State Configuration 1NC | ||
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is also suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.
Conventional free air thermal current
Spring loaded terminals
UL, CCC, CE certified
Spring loaded terminals
UL, CCC, CE certified
Note
Replacement part code: DILM17-11(110V50HZ,120V60HZ)-PI