Better World
Schneider Electric TeSyS D Contactor, 1 NO/1 NC, 690V
- RS Stock No.:
- 256-4213
- Mfr. Part No.:
- LAD4S123
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 1 130,04
(exc. VAT)
Kr. 1 412,55
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 130,04 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 256-4213
- Mfr. Part No.:
- LAD4S123
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Contact Voltage | 690V | |
| Series | TeSyS D | |
| Function | Changeover Contactor | |
| Normal State Configuration | 1 NO/1 NC | |
| Minimum Operating Temperature | -60°C | |
| Contactor Application | Changeover Contactor | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Contact Voltage 690V | ||
Series TeSyS D | ||
Function Changeover Contactor | ||
Normal State Configuration 1 NO/1 NC | ||
Minimum Operating Temperature -60°C | ||
Contactor Application Changeover Contactor | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric rectifier has 80 number of units in three package.
RoHS complain
Related links
- Schneider Electric TeSyS D Contactor 3-Pole 1 NO/1 NC, 690V
- Schneider Electric TeSyS D Contactor 12 A 690V
- Schneider Electric TeSyS D Contactor 80 A 480V 690V
- Schneider Electric TeSyS D Contactor 3-Pole 690V
- Schneider Electric TeSyS D Contactor 3-Pole 1 NO/1 NC, 690V
- Schneider Electric TeSyS D Contactor 3-Pole 3 kW 690V
- Schneider Electric TeSyS D Contactor 3-Pole 15 W 24V 690V
- Schneider Electric TeSyS D Contactor 4-Pole 690V