Omron J7KCA Contactor Relay, 48V dc Coil, 4-Pole, 6 A, 165 W 24V, 2 NO/2 NC
- RS Stock No.:
- 266-0035
- Mfr. Part No.:
- J7KCA-22 48VDC
- Brand:
- Omron
Subtotal (1 unit)*
Kr. 773,66
(exc. VAT)
Kr. 967,08
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 773,66 |
*price indicative
- RS Stock No.:
- 266-0035
- Mfr. Part No.:
- J7KCA-22 48VDC
- Brand:
- Omron
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
| Brand | Omron | |
| Product Type | Contactor Relay | |
| Coil Voltage | 48V dc | |
| Number of Poles | 4 | |
| Contact Current | 6A | |
| Series | J7KCA | |
| Power Rating | 165W | |
| Function | Electromechanical | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Push-in | |
| Control Circuit Voltage Uc | 24V | |
| Minimum Operating Temperature | 10°C | |
| Operational Current Ie | 3A | |
| Maximum Operating Temperature | 50°C | |
| Length | 68mm | |
| Standards/Approvals | CE, UL | |
| Width | 45mm | |
| Depth | 46mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Contactor Relay | ||
Coil Voltage 48V dc | ||
Number of Poles 4 | ||
Contact Current 6A | ||
Series J7KCA | ||
Power Rating 165W | ||
Function Electromechanical | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Push-in | ||
Control Circuit Voltage Uc 24V | ||
Minimum Operating Temperature 10°C | ||
Operational Current Ie 3A | ||
Maximum Operating Temperature 50°C | ||
Length 68mm | ||
Standards/Approvals CE, UL | ||
Width 45mm | ||
Depth 46mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- JP
The Omron contactor relay has 4 poles and 48 VDC rated voltage with 2 NO, 2 NC contacts.
H x W x D - 67.5 x 45 x 46 mm
Push-in plus terminal
Related links
- Omron J7KCA Contactor Relay 4-Pole 165 W 24V dc, 2 NO/2 NC
- Omron J7KCA Contactor Relay 4-Pole 165 W 24V dc, 3 NO/1 NC
- Eaton DILA Contactor Relay 3-Pole 2 NO/2 NC
- Eaton DILER Contactor Relay 4-Pole 2.3 W 0.85V dc 2 NO/2 NC, 600V ac
- Eaton DILER Contactor Relay 4-Pole 2.3 W 600V ac
- Omron Power Relay 10A Switching Current, 3PDT
- Omron Power Relay 10A Switching Current, DPDT
- Omron PCB Power Relay 10A Switching Current, 4PDT