Omron J7KCA Contactor Relay, 24V dc Coil, 4-Pole, 6 A, 165 W 24V dc, 3 NO/1 NC

Subtotal (1 unit)*

Kr. 773,66

(exc. VAT)

Kr. 967,08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 773,66

*price indicative

RS Stock No.:
266-0037
Mfr. Part No.:
J7KCA-31 24VDC
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Contactor Relay

Coil Voltage

24V dc

Number of Poles

4

Contact Current

6A

Power Rating

165W

Series

J7KCA

Function

Electromechanical

Normal State Configuration

3 NO/1 NC

Auxiliary Contact Configuration

3 NO/1 NC

Number of Auxiliary Contacts

4

Terminal Type

Push-in

Operational Current Ie

3A

Minimum Operating Temperature

10°C

Control Circuit Voltage Uc

24V dc

Maximum Operating Temperature

50°C

Depth

46mm

Length

68mm

Standards/Approvals

UL, CE

Width

45mm

Pole and Throw Configuration

4

COO (Country of Origin):
JP
The Omron contactor relay has 4 poles and 24 VDC rated voltage with 2 NO, 1 NC contacts.

H x W x D - 67.5 x 45 x 46 mm

Push-in plus terminal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy