Allen Bradley 100S-C Contactor, 24V dc Coil, 3-Pole, 60 A, 40 kW 24V dc, 3 NO, 690V ac
- RS Stock No.:
- 269-3102
- Mfr. Part No.:
- 100S-C60DJ14BC
- Brand:
- Allen Bradley
Subtotal (1 unit)*
Kr. 7 060,88
(exc. VAT)
Kr. 8 826,10
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- Shipping from 04 January 2027
Units | Per unit |
|---|---|
| 1 + | Kr. 7 060,88 |
*price indicative
- RS Stock No.:
- 269-3102
- Mfr. Part No.:
- 100S-C60DJ14BC
- Brand:
- Allen Bradley
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 60A | |
| Power Rating | 40kW | |
| Series | 100S-C | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/4 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 60A | |
| Contactor Application | Safety application | |
| Control Circuit Voltage Uc | 24V dc | |
| Maximum Operating Temperature | 60°C | |
| Length | 165mm | |
| Width | 81mm | |
| Depth | 165mm | |
| Standards/Approvals | UL, KC, cUL, CE, CC | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 60A | ||
Power Rating 40kW | ||
Series 100S-C | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/4 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 60A | ||
Contactor Application Safety application | ||
Control Circuit Voltage Uc 24V dc | ||
Maximum Operating Temperature 60°C | ||
Length 165mm | ||
Width 81mm | ||
Depth 165mm | ||
Standards/Approvals UL, KC, cUL, CE, CC | ||
Pole and Throw Configuration 3P | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CH
Related links
- Allen Bradley 100S-C Contactor 3-Pole 40 kW 24V dc 690V ac
- Allen Bradley 100S-C Contactor 3-Pole 40 kW 24V dc 690V ac
- Allen Bradley 100S-C Contactor 3-Pole 7.5 kW 230V 525V ac
- Allen Bradley 100S-C Contactor 3-Pole 13 kW 24V dc 690V ac
- Allen Bradley 100S-C Contactor 3-Pole 34 kW 24V dc 690V ac
- Allen Bradley 100S-C Contactor 3-Pole 13 kW 24V dc 690V ac
- Allen Bradley 100S-C Contactor 3-Pole 26 kW 24V dc 690V ac
- Allen Bradley 100S-C Contactor 3-Pole 13 kW 24V dc 690V ac