Schneider Electric EasyPact LC1E Contactor, 220 V ac Coil, 3-Pole, 25 A, 11 kW, 3NO, 400 V

Stock information currently inaccessible
RS Stock No.:
269-5591
Mfr. Part No.:
LC1E2501M7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

220 V ac

Number of Poles

3

Contact Voltage Rating

400 V

Contact Current Rating

25 A

Power Rating

11 kW

Range

EasyPact

Series

LC1E

Function

Motor Control

Normal State Configuration

3NO

Auxiliary Contact Configuration

1NC

Number Of Auxiliary Contacts

1

Terminal Type

Cable

Length

74mm

Width

45mm

Depth

85mm

Minimum Operating Temperature

-5°C

Pole and Throw Configuration

3P

Control Voltage

220 V ac

Mounting Style

DIN Rail

Maximum Operating Temperature

+55°C

RoHS Status: Exempted

COO (Country of Origin):
TH
The Schneider Electric Medium EasyPact TVS contactor with built-in auxiliary contacts, power and control connections by screw clamp terminals is for inductive motor control applications. It provides you a perfect balance of the performance with an easy choice for simplicity and flexibility.

Mechanically durable
Green premium compliant
Mercury free
Toxic heavy metal free

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy