RS PRO RS310ND10 Contactor, 24 V ac Coil, 3-Pole, 10 A, 4 kW 24 V ac, 400V, 3 V
- RS Stock No.:
- 277-8416
- Brand:
- RS PRO
Subtotal (1 unit)*
Kr. 667,75
(exc. VAT)
Kr. 834,69
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- Plus 80 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 667,75 |
*price indicative
- RS Stock No.:
- 277-8416
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Contactor | |
| Coil Voltage | 24 V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 400, 3V | |
| Contact Current | 10A | |
| Series | RS310ND10 | |
| Power Rating | 4kW | |
| Function | Motor Control, Self Locking | |
| Terminal Type | Screw | |
| Operational Current Ie | 25A | |
| Control Circuit Voltage Uc | 24 V ac | |
| Contactor Application | Heating, Lighting, Motor | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 85mm | |
| Width | 45 mm | |
| Standards/Approvals | CE, cULus, IEC/EN 60947-4-1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Contactor | ||
Coil Voltage 24 V ac | ||
Number of Poles 3 | ||
Contact Voltage 400, 3V | ||
Contact Current 10A | ||
Series RS310ND10 | ||
Power Rating 4kW | ||
Function Motor Control, Self Locking | ||
Terminal Type Screw | ||
Operational Current Ie 25A | ||
Control Circuit Voltage Uc 24 V ac | ||
Contactor Application Heating, Lighting, Motor | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Depth 85mm | ||
Width 45 mm | ||
Standards/Approvals CE, cULus, IEC/EN 60947-4-1 | ||
- COO (Country of Origin):
- AT
RS PRO Contactor
These RS PRO contactors bring you the best build standard and high-quality essential components suitable for earthed-neutral systems. These devices will provide reliable switching and safety features designed to switch large amounts of power through their contacts.
Features and Benefits
Durable design, making them versatile and adaptable in various environments
Increased protection; reduce the chance of equipment damage and enhance system reliability
High switching capacity, RS PRO contactors can manage large electrical loads, ensuring consistent performance
Applications
This range of RS PRO Contactors are ideal for Industrial Applications:
Motors
Lighting Circuits
Heating
Electrical Loads
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO RS310ND10 Contactor 3-Pole 4 kW 24 V 400 V
- RS PRO RS310ND10 Contactor 3-Pole 4 kW 3 V
- RS PRO RS310ND10 Contactor 3-Pole 4 kW 24 V 400 V
- RS PRO RS322ND01 Contactor 3-Pole 11 kW 24 V 3 V
- RS PRO RS350A00 Contactor 3-Pole 22 kW 24 V 3 V
- RS PRO RS340A00 Contactor 3-Pole 18.5 kW 24 V 3 V
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 24 V 400V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 24 V 400V