Schneider Electric TeSys D LC2D Contactor, 230 V ac Coil, 3-Pole, 65 A, 30 kW, 1NO + 1NC, 600 V ac
- RS Stock No.:
- 818-8509
- Mfr. Part No.:
- LC2D65P7
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 818-8509
- Mfr. Part No.:
- LC2D65P7
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Coil Voltage | 230 V ac | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 600 V ac | |
| Contact Current Rating | 65 A | |
| Series | LC2D | |
| Range | TeSys D | |
| Power Rating | 30 kW | |
| Function | Reversing | |
| Normal State Configuration | 1NO + 1NC | |
| Number Of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Length | 165mm | |
| Width | 127mm | |
| Depth | 142mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 230 V ac | ||
Number of Poles 3 | ||
Contact Voltage Rating 600 V ac | ||
Contact Current Rating 65 A | ||
Series LC2D | ||
Range TeSys D | ||
Power Rating 30 kW | ||
Function Reversing | ||
Normal State Configuration 1NO + 1NC | ||
Number Of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Length 165mm | ||
Width 127mm | ||
Depth 142mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +70°C | ||
Non Compliant with RoHS
Related links
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length